SICK Distance Distance Sensor, Block Sensor, 20 → 50 mm Detection Range

Nr. stoc RS: 266-8706Producator: SICKCod de producator: 6035981
brand-logo

Documente tehnice

Specificatii

Marca

Sick

Sensor Style

Block

Detection Type

Distance

Detection Range

20 → 50 mm

Tip iesire

Analogue

Conexiune electrica

M12 5 pin Connector

Maximum dc Voltage

24V

Tip terminal

5 Pin Connector

Light Source

Laser Light

Protectie IP

IP67

Timp de raspuns

2 ms

Interfata

Serial

Temperatura maxima de lucru

+50°C

Serie

OD Mini

Housing Material

Metal

Temperatura minima de lucru

-10°C

Montare

Panel Mount

Standarde

CE, EAC

Tara de origine

Japan

Informatii indisponibile despre stoc

€ 3.974,66

€ 3.974,66 Buc. (fara TVA)

€ 4.729,85

€ 4.729,85 Buc. (cu TVA)

SICK Distance Distance Sensor, Block Sensor, 20 → 50 mm Detection Range

€ 3.974,66

€ 3.974,66 Buc. (fara TVA)

€ 4.729,85

€ 4.729,85 Buc. (cu TVA)

SICK Distance Distance Sensor, Block Sensor, 20 → 50 mm Detection Range
Informatii indisponibile despre stoc

Informatii indisponibile despre stoc

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Marca

Sick

Sensor Style

Block

Detection Type

Distance

Detection Range

20 → 50 mm

Tip iesire

Analogue

Conexiune electrica

M12 5 pin Connector

Maximum dc Voltage

24V

Tip terminal

5 Pin Connector

Light Source

Laser Light

Protectie IP

IP67

Timp de raspuns

2 ms

Interfata

Serial

Temperatura maxima de lucru

+50°C

Serie

OD Mini

Housing Material

Metal

Temperatura minima de lucru

-10°C

Montare

Panel Mount

Standarde

CE, EAC

Tara de origine

Japan