SICK Colour/Contrast Sensor 12.5 mm, , PNP, 100 mA, 12 → 24 V dc, IP67

Nr. stoc RS: 213-1729Producator: SICKCod de producator: 1067291
brand-logo

Documente tehnice

Specificatii

Marca

Sick

Detection Range

12.5 mm

Tip iesire

PNP

Maximum Current

100 mA

Switching Frequency

1.7 kHz

Conexiune electrica

Cable With M12 Male Connector

Tensiunea de alimentare

12 → 24 V dc

LED Status Display

Yes

Tip terminal

4-pin, Cable with M12 male connector

Serie

CSM

Housing Material

Plastic

Protectie IP

IP67

Temperatura minima de lucru

-10°C

Temperatura maxima de lucru

+55°C

Tara de origine

Malaysia

Informatii indisponibile despre stoc

€ 335,32

€ 335,32 Buc. (fara TVA)

€ 399,03

€ 399,03 Buc. (cu TVA)

SICK Colour/Contrast Sensor 12.5 mm, , PNP, 100 mA, 12 → 24 V dc, IP67

€ 335,32

€ 335,32 Buc. (fara TVA)

€ 399,03

€ 399,03 Buc. (cu TVA)

SICK Colour/Contrast Sensor 12.5 mm, , PNP, 100 mA, 12 → 24 V dc, IP67
Informatii indisponibile despre stoc

Informatii indisponibile despre stoc

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Marca

Sick

Detection Range

12.5 mm

Tip iesire

PNP

Maximum Current

100 mA

Switching Frequency

1.7 kHz

Conexiune electrica

Cable With M12 Male Connector

Tensiunea de alimentare

12 → 24 V dc

LED Status Display

Yes

Tip terminal

4-pin, Cable with M12 male connector

Serie

CSM

Housing Material

Plastic

Protectie IP

IP67

Temperatura minima de lucru

-10°C

Temperatura maxima de lucru

+55°C

Tara de origine

Malaysia