SICK Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, 2-Wire NO, 10 → 30 V dc

Nr. stoc RS: 209-3544Producator: SICKCod de producator: 1067207
brand-logo

Documente tehnice

Specificatii

Marca

Sick

Dimensiune filet

M18

Tehnologie senzor

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

2-Wire

Tip conexiune

M12

Tensiunea de alimentare

10 → 30 V dc

Lungime

69mm

Protectie IP

IP67

Timp montare

Flush

Latime

18mm

Housing Material

Metal

Maximum dc Voltage

30V

Temperatura minima de lucru

-25°C

Reverse Polarity Protection

Yes

Temperatura maxima de lucru

+75°C

Switching Frequency

1 kHz

Serie

IME12

Shielding

Shielded

Maximum Switching Frequency

1kHz

Curent de comutare

100 mA

Short Circuit Overload Protection

Yes

Tara de origine

Malaysia

Informatii despre stoc temporar indisponibile

€ 40,86

€ 40,86 Buc. (fara TVA)

€ 48,62

€ 48,62 Buc. (cu TVA)

SICK Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, 2-Wire NO, 10 → 30 V dc

€ 40,86

€ 40,86 Buc. (fara TVA)

€ 48,62

€ 48,62 Buc. (cu TVA)

SICK Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, 2-Wire NO, 10 → 30 V dc
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Marca

Sick

Dimensiune filet

M18

Tehnologie senzor

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

2-Wire

Tip conexiune

M12

Tensiunea de alimentare

10 → 30 V dc

Lungime

69mm

Protectie IP

IP67

Timp montare

Flush

Latime

18mm

Housing Material

Metal

Maximum dc Voltage

30V

Temperatura minima de lucru

-25°C

Reverse Polarity Protection

Yes

Temperatura maxima de lucru

+75°C

Switching Frequency

1 kHz

Serie

IME12

Shielding

Shielded

Maximum Switching Frequency

1kHz

Curent de comutare

100 mA

Short Circuit Overload Protection

Yes

Tara de origine

Malaysia