Documente tehnice
Specificatii
Marca
SibilleCuplu
Mechanical Torque Wrench
Forma unitate
Square
Dimensiune unitate
3/8 in
Lungime totala
235 mm
Tara de origine
France
Detalii produs
Sibille MS100N0 3/8 in Reversible Torque Wrench
The MS100N0 series 4-20 Nm insulated reversible torque wrench with 3/8 in drive from Sibille. Designed to help protect the user during live working, accidental contact or flashover when working on or next to energised systems.
When the tightening torque is reached, the torque device trips at the optimum limit and resets automatically.
P.O.A.
1
P.O.A.
1
Informatii indisponibile despre stoc
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
SibilleCuplu
Mechanical Torque Wrench
Forma unitate
Square
Dimensiune unitate
3/8 in
Lungime totala
235 mm
Tara de origine
France
Detalii produs
Sibille MS100N0 3/8 in Reversible Torque Wrench
The MS100N0 series 4-20 Nm insulated reversible torque wrench with 3/8 in drive from Sibille. Designed to help protect the user during live working, accidental contact or flashover when working on or next to energised systems.
When the tightening torque is reached, the torque device trips at the optimum limit and resets automatically.