Documente tehnice
Specificatii
Marca
SibilleScrewdriver Type
Standard Screwdriver Set
Numar piese
6
Tip Type
Phillips, Slotted
Tip Size
Slotted: 3.5; 4; 5.5; 8 mm; Phillips: PH1; PH2
Tara de origine
France
Detalii produs
Sibille 6-piece 1000V Live Working
Informatii indisponibile despre stoc
P.O.A.
Sibille Phillips, Slotted Screwdriver Set, 6-Piece
1
P.O.A.
Sibille Phillips, Slotted Screwdriver Set, 6-Piece
Informatii indisponibile despre stoc
1
Informatii indisponibile despre stoc
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
SibilleScrewdriver Type
Standard Screwdriver Set
Numar piese
6
Tip Type
Phillips, Slotted
Tip Size
Slotted: 3.5; 4; 5.5; 8 mm; Phillips: PH1; PH2
Tara de origine
France
Detalii produs