Sharp, PC847X DC Input Transistor Output Quad Optocoupler, Through Hole, 16-Pin PDIP

Nr. stoc RS: 175-132Producator: SharpCod de producator: PC847X
brand-logo

Documente tehnice

Specificatii

Marca

Sharp

Timp montare

Through Hole

Output Device

Transistor

Maximum Forward Voltage

1.4V

Number of Channels

4

Number of Pins

16

Tip pachet

PDIP

Curent de intrare

DC

Timp de crestere tipic

4µs

Maximum Input Current

50 mA

Isolation Voltage

5 kV ac

Maximum Current Transfer Ratio

600%

Timp de scadere tipic

3µs

Minimum Current Transfer Ratio

50 %

S-ar putea să te intereseze
Informatii indisponibile despre stoc

P.O.A.

Sharp, PC847X DC Input Transistor Output Quad Optocoupler, Through Hole, 16-Pin PDIP

P.O.A.

Sharp, PC847X DC Input Transistor Output Quad Optocoupler, Through Hole, 16-Pin PDIP
Informatii indisponibile despre stoc

Informatii indisponibile despre stoc

Incercati din nou mai tarziu

S-ar putea să te intereseze

Documente tehnice

Specificatii

Marca

Sharp

Timp montare

Through Hole

Output Device

Transistor

Maximum Forward Voltage

1.4V

Number of Channels

4

Number of Pins

16

Tip pachet

PDIP

Curent de intrare

DC

Timp de crestere tipic

4µs

Maximum Input Current

50 mA

Isolation Voltage

5 kV ac

Maximum Current Transfer Ratio

600%

Timp de scadere tipic

3µs

Minimum Current Transfer Ratio

50 %

S-ar putea să te intereseze