Serious Halogen Machine Light, 12 V, IP65

Nr. stoc RS: 772-3000Producator: SeriousCod de producator: RS12460
brand-logo

Documente tehnice

Specificatii

Marca

Serious

Lamp Type

Halogen

Tensiune

12 V

Light Style

Articulated Arm

Putere

50 W

Arm Type

Short

Protectie IP

IP65

Integral transformer

No

Lungime cablu

2m

Tara de origine

United Kingdom

Detalii produs

Short Arm Halogen Machine / Inspection Lights

Serious Brands Machine Lights

Informatii despre stoc temporar indisponibile

P.O.A.

Serious Halogen Machine Light, 12 V, IP65

P.O.A.

Serious Halogen Machine Light, 12 V, IP65
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Marca

Serious

Lamp Type

Halogen

Tensiune

12 V

Light Style

Articulated Arm

Putere

50 W

Arm Type

Short

Protectie IP

IP65

Integral transformer

No

Lungime cablu

2m

Tara de origine

United Kingdom

Detalii produs

Short Arm Halogen Machine / Inspection Lights

Serious Brands Machine Lights