Seasonic 550W PC Power Supply, 220V Input, -12 V, 3.3 V, 5 V, 12 V Output

Nr. stoc RS: 781-7189Producator: SeasonicCod de producator: 1RT55GFS01B10W
brand-logo

Documente tehnice

Specificatii

Tensiune intrare

220V

Tensiune iesire

-12 V, 3.3 V, 5 V, 12 V

Putere

550W

Curent iesire

2.5 A, 20 A, 45 A, 300 mA

Numar iesiri

5

Lungime

150mm

Latime

140mm

Adancime

86mm

Timp montare

Panel Mount

Efficiency

90%

Load Regulation

±5%

Line Regulation

±1%

Tara de origine

China

Detalii produs

Seasonic 300W to 750W 80 Plus ATX Computer Power Supply

The Sea Sonic 80 plus range of Power supplies helps consumers to cut down electricity bills and protect the environment with no compromise in performance. 80Plus is a great solution for efficiency PSU, is compliant to Energy Star 4.0 Green PC technology which helps to save electricity. Sea Sonic S2FC (Smart and silent fan control) takes silent power supplies to a different level.

Approvals

UL Recognised Component for Canada & U.S., TUV, CB, FCC, C-tick, CCC

Informatii indisponibile despre stoc

P.O.A.

Seasonic 550W PC Power Supply, 220V Input, -12 V, 3.3 V, 5 V, 12 V Output

P.O.A.

Seasonic 550W PC Power Supply, 220V Input, -12 V, 3.3 V, 5 V, 12 V Output
Informatii indisponibile despre stoc

Informatii indisponibile despre stoc

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Tensiune intrare

220V

Tensiune iesire

-12 V, 3.3 V, 5 V, 12 V

Putere

550W

Curent iesire

2.5 A, 20 A, 45 A, 300 mA

Numar iesiri

5

Lungime

150mm

Latime

140mm

Adancime

86mm

Timp montare

Panel Mount

Efficiency

90%

Load Regulation

±5%

Line Regulation

±1%

Tara de origine

China

Detalii produs

Seasonic 300W to 750W 80 Plus ATX Computer Power Supply

The Sea Sonic 80 plus range of Power supplies helps consumers to cut down electricity bills and protect the environment with no compromise in performance. 80Plus is a great solution for efficiency PSU, is compliant to Energy Star 4.0 Green PC technology which helps to save electricity. Sea Sonic S2FC (Smart and silent fan control) takes silent power supplies to a different level.

Approvals

UL Recognised Component for Canada & U.S., TUV, CB, FCC, C-tick, CCC