Schurter C14 Right Angle Panel Mount IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm

Nr. stoc RS: 730-0473Producator: SchurterCod de producator: 4301.3202
brand-logo

Documente tehnice

Specificatii

IEC Connector Type

C14

Montare

Panel Mount

Subtip

Male

Curent nominal

10A

Body Orientation

Right Angle

Terminal

Snap In

Tip comutator

None

Number of Fuses

2

Tensiune

250 V

Dimensiune siguranta

5 x 20mm

Tara de origine

Czech Republic

Detalii produs

10A Snap-In Mount IEC Inlet Fused (C14)

A range of snap-in mount IEC appliance inlets with 1 or 2 pole fuseholder for PCB mounting. Removal of the plug is necessary for fuse link replacement. Fingergrip and Extra-Safe internal connections, fuse drawer must be ordered separately. The fuseholder is accessible from the front of the equipment.

Chassis/PCB Plugs - Fused

Informatii despre stoc temporar indisponibile

P.O.A.

Schurter C14 Right Angle Panel Mount IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm

P.O.A.

Schurter C14 Right Angle Panel Mount IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

Documente tehnice

Specificatii

IEC Connector Type

C14

Montare

Panel Mount

Subtip

Male

Curent nominal

10A

Body Orientation

Right Angle

Terminal

Snap In

Tip comutator

None

Number of Fuses

2

Tensiune

250 V

Dimensiune siguranta

5 x 20mm

Tara de origine

Czech Republic

Detalii produs

10A Snap-In Mount IEC Inlet Fused (C14)

A range of snap-in mount IEC appliance inlets with 1 or 2 pole fuseholder for PCB mounting. Removal of the plug is necessary for fuse link replacement. Fingergrip and Extra-Safe internal connections, fuse drawer must be ordered separately. The fuseholder is accessible from the front of the equipment.

Chassis/PCB Plugs - Fused