Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
SchurterCurent nominal
200mA
Tensiune nominala
125V ac/dc
Viteza siguranta
FF
Tip material
Ceramic
Body Length
3.2mm
Body Width
1.55mm
Body Height
1.55mm
Breaking Capacity at Maximum Voltage Rating
300 A @ 125 V dc, 50 A @ 125 V ac
Temperatura minima de lucru
-55°C
Temperatura maxima de lucru
+150°C
Dimensiuni
3.2 x 1.55 x 1.55mm
Terminal Material
Tin Plated Nickel
Tara de origine
Switzerland
Detalii produs
SMD Fuse
Approvals
UL, Recognised, CSA Certified (up to 3A)
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
€ 260,00
€ 2,60 Buc. (Intr-o punga de 100) (fara TVA)
€ 314,60
€ 3,146 Buc. (Intr-o punga de 100) (cu TVA)
100
€ 260,00
€ 2,60 Buc. (Intr-o punga de 100) (fara TVA)
€ 314,60
€ 3,146 Buc. (Intr-o punga de 100) (cu TVA)
Informatii despre stoc temporar indisponibile
100
Informatii despre stoc temporar indisponibile
| Cantitate | Pret unitar | Per Punga |
|---|---|---|
| 100 - 100 | € 2,60 | € 260,00 |
| 200 - 400 | € 2,42 | € 242,00 |
| 500 - 900 | € 2,11 | € 211,00 |
| 1000+ | € 1,87 | € 187,00 |
Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
SchurterCurent nominal
200mA
Tensiune nominala
125V ac/dc
Viteza siguranta
FF
Tip material
Ceramic
Body Length
3.2mm
Body Width
1.55mm
Body Height
1.55mm
Breaking Capacity at Maximum Voltage Rating
300 A @ 125 V dc, 50 A @ 125 V ac
Temperatura minima de lucru
-55°C
Temperatura maxima de lucru
+150°C
Dimensiuni
3.2 x 1.55 x 1.55mm
Terminal Material
Tin Plated Nickel
Tara de origine
Switzerland
Detalii produs
SMD Fuse
Approvals
UL, Recognised, CSA Certified (up to 3A)
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
