Schneider Electric Blue Metal Harmony XAP Push Button Enclosure - 3 Hole 22mm Diameter

Nr. stoc RS: 609-9826Producator: Schneider ElectricCod de producator: XAPM2203
brand-logo

Documente tehnice

Specificatii

Serie

Harmony XAP

Cutout Diameter

22mm

Number of Cutouts

3

Enclosure Colour

Blue

Enclosure Marking

None

Enclosure Material

Metal

Lungime

130mm

Latime

80mm

Adancime

49mm

Temperatura maxima de lucru

+70°C

Temperatura minima de lucru

-40°C

Dimensiuni

49 x 130 x 80mm

Detalii produs

Schneider Electric Push Button Enclosures - Harmony XAPM Series

Harmony is a machine and panel solution series from Schneider Electric, the series includes push buttons, pilot lights, switches and other panel solutions offering high-performance without compromise. Offering modern and stylish design, efficiency, robustness in harsh environments, the Harmony series is one of the most comprehensive ranges available.

The Harmony XAPM series is a variety of push button enclosures or control stations, which are compatible with other items in the Harmony range such as buttons and LEDs. Perfectly suited for many typical operator dialog functions, they have been specifically designed for simple installation whilst having a robust construction. Moulded from Zinc alloy and featuring the enclosure and screw lid, the XAPM enclosures feature 1 to 8 drilled holes. Compliant with IEC, UL and CSA standards, Harmony enclosures are also IP65 dust and damp proof providing durability and peace of mind even in the harshest of environments.

Informatii despre stoc temporar indisponibile

P.O.A.

Schneider Electric Blue Metal Harmony XAP Push Button Enclosure - 3 Hole 22mm Diameter

P.O.A.

Schneider Electric Blue Metal Harmony XAP Push Button Enclosure - 3 Hole 22mm Diameter
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Serie

Harmony XAP

Cutout Diameter

22mm

Number of Cutouts

3

Enclosure Colour

Blue

Enclosure Marking

None

Enclosure Material

Metal

Lungime

130mm

Latime

80mm

Adancime

49mm

Temperatura maxima de lucru

+70°C

Temperatura minima de lucru

-40°C

Dimensiuni

49 x 130 x 80mm

Detalii produs

Schneider Electric Push Button Enclosures - Harmony XAPM Series

Harmony is a machine and panel solution series from Schneider Electric, the series includes push buttons, pilot lights, switches and other panel solutions offering high-performance without compromise. Offering modern and stylish design, efficiency, robustness in harsh environments, the Harmony series is one of the most comprehensive ranges available.

The Harmony XAPM series is a variety of push button enclosures or control stations, which are compatible with other items in the Harmony range such as buttons and LEDs. Perfectly suited for many typical operator dialog functions, they have been specifically designed for simple installation whilst having a robust construction. Moulded from Zinc alloy and featuring the enclosure and screw lid, the XAPM enclosures feature 1 to 8 drilled holes. Compliant with IEC, UL and CSA standards, Harmony enclosures are also IP65 dust and damp proof providing durability and peace of mind even in the harshest of environments.