Schneider Electric Multi 9 C60BPR MCB, 2P, 15A Curve D, 10 kA Breaking Capacity

Nr. stoc RS: 214-2090Producator: Schneider ElectricCod de producator: M9F53215
brand-logo

Documente tehnice

Specificatii

Numar poli

2

Curent nominal

15A

Tripping Characteristics

Type D

Breaking Capacity at Maximum Voltage Rating

10 kA

Raza actiune

Multi 9

Serie

C60BPR

Circuit Breaker Type

MCB

Lungime

81mm

Latime

36mm

Montare

DIN Rail Mount

Adancime

72mm

Better World Verification

Green Premium

Better World Product (Afla mai multe)

Yes

Tripping Mechanism

Thermal-Magnetic

Tara de origine

France

Informatii indisponibile despre stoc

€ 144,90

€ 144,90 Buc. (fara TVA)

€ 172,43

€ 172,43 Buc. (cu TVA)

Schneider Electric Multi 9 C60BPR MCB, 2P, 15A Curve D, 10 kA Breaking Capacity

€ 144,90

€ 144,90 Buc. (fara TVA)

€ 172,43

€ 172,43 Buc. (cu TVA)

Schneider Electric Multi 9 C60BPR MCB, 2P, 15A Curve D, 10 kA Breaking Capacity
Informatii indisponibile despre stoc

Informatii indisponibile despre stoc

Incercati din nou mai tarziu

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click aici pentru a afla mai multe

Documente tehnice

Specificatii

Numar poli

2

Curent nominal

15A

Tripping Characteristics

Type D

Breaking Capacity at Maximum Voltage Rating

10 kA

Raza actiune

Multi 9

Serie

C60BPR

Circuit Breaker Type

MCB

Lungime

81mm

Latime

36mm

Montare

DIN Rail Mount

Adancime

72mm

Better World Verification

Green Premium

Better World Product (Afla mai multe)

Yes

Tripping Mechanism

Thermal-Magnetic

Tara de origine

France