Documente tehnice
Specificatii
Marca
Schneider ElectricPutere
15 kW
Phase
3
Tensiunea de alimentare
400 V
Curent nominal
39 A
Serie
ALTIVAR 61
Field Bus Communication Type
CANOpen, Modbus
Protectie IP
IP20, IP21, IP41, IP54
Filter Included
Yes
Latime totala
230mm
Adancime totala
213mm
Lungime totala
400mm
Tara de origine
Morocco
Detalii produs
Altivar ATV61 - IP20 Fan and Pump Drives
The ATV61 Variable torque drives family for pump and fan applications provides performance and power up to 30kW in both IP20 enclosure complete with integrated Class A EMC filter.
P.O.A.
1
P.O.A.
1
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
Schneider ElectricPutere
15 kW
Phase
3
Tensiunea de alimentare
400 V
Curent nominal
39 A
Serie
ALTIVAR 61
Field Bus Communication Type
CANOpen, Modbus
Protectie IP
IP20, IP21, IP41, IP54
Filter Included
Yes
Latime totala
230mm
Adancime totala
213mm
Lungime totala
400mm
Tara de origine
Morocco
Detalii produs
Altivar ATV61 - IP20 Fan and Pump Drives
The ATV61 Variable torque drives family for pump and fan applications provides performance and power up to 30kW in both IP20 enclosure complete with integrated Class A EMC filter.