Schmersal AZ16 Safety Interlock Switch, 2NC/1NO, Keyed, Glass Fibre Reinforced Thermoplastic

Nr. stoc RS: 623-3076Producator: SchmersalCod de producator: AZ16-12ZVRK-M20-2254
brand-logo

Documente tehnice

Specificatii

Lock Style

Keyed

Normal State Configuration

2NC/1NO

Safety Contacts

2NC

Maximum AC Voltage

230V

Maximum DC Voltage

24V

Tip conexiune

M20

Housing Material

Glass Fibre Reinforced Thermoplastic

Protectie IP

IP67

Number of Head Directions

3

Serie

AZ16

Adancime

30mm

Lungime

90mm

Latime

52mm

Auxiliary Contacts

1NO

Temperatura minima de lucru

-30°C

Temperatura maxima de lucru

+80°C

Maximum Current

4A

Tara de origine

Germany

Informatii despre stoc temporar indisponibile

€ 69,37

€ 69,37 Buc. (fara TVA)

€ 82,55

€ 82,55 Buc. (cu TVA)

Schmersal AZ16 Safety Interlock Switch, 2NC/1NO, Keyed, Glass Fibre Reinforced Thermoplastic

€ 69,37

€ 69,37 Buc. (fara TVA)

€ 82,55

€ 82,55 Buc. (cu TVA)

Schmersal AZ16 Safety Interlock Switch, 2NC/1NO, Keyed, Glass Fibre Reinforced Thermoplastic
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Lock Style

Keyed

Normal State Configuration

2NC/1NO

Safety Contacts

2NC

Maximum AC Voltage

230V

Maximum DC Voltage

24V

Tip conexiune

M20

Housing Material

Glass Fibre Reinforced Thermoplastic

Protectie IP

IP67

Number of Head Directions

3

Serie

AZ16

Adancime

30mm

Lungime

90mm

Latime

52mm

Auxiliary Contacts

1NO

Temperatura minima de lucru

-30°C

Temperatura maxima de lucru

+80°C

Maximum Current

4A

Tara de origine

Germany