Documente tehnice
Specificatii
Marca
SamtecNumar contacte
16
Number Of Rows
2
Pitch
2.54mm
Tip produs
Board to Board
Montare
Through Hole
Body Orientation
Straight
Terminal
Through Hole
Curent nominal
12A
Serie
SDL
Material de contact
Beryllium Copper
Detalii produs
Low Profile 2.54mm Screw Machined Socket Strips - SDL Series
SDL series board to board machined through hole double row socket strips with a 2.54mm pitch and a low profile design. The body of these SDL series board-to-board PCB socket strips is made from black glass filled polyester and the contacts are made from phosphor bronze with a gold plating. The temperature range at which these board to board low profile machined socket strips can be used is -55 to +125°C.
Part numbers SDL-XXX-X-10 have hollow leg contacts with a 3.10mm pin shoulder height.
Part numbers SDL-XXX-X-12 are micro sockets which have hollow leg contacts with a 2.41mm pin shoulder height.
Part numbers SDL-XXX-G-XX have 0.76μm gold plated contacts with a 0.25μm gold shell.
Part numbers SDL-XXX-T-XX have 0.76μm gold plated contacts with a tin shell.
2.54mm Board to Board and Wire to Board - Samtec
€ 111,20
€ 5,56 Each (Supplied in a Tube) (fara TVA)
€ 132,33
€ 6,62 Each (Supplied in a Tube) (cu TVA)
Impachetare pentru productie (Tub)
20
€ 111,20
€ 5,56 Each (Supplied in a Tube) (fara TVA)
€ 132,33
€ 6,62 Each (Supplied in a Tube) (cu TVA)
Impachetare pentru productie (Tub)
20
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
Cantitate | Pret unitar |
---|---|
20 - 74 | € 5,56 |
75 - 299 | € 5,01 |
300 - 599 | € 4,81 |
600+ | € 4,66 |
Documente tehnice
Specificatii
Marca
SamtecNumar contacte
16
Number Of Rows
2
Pitch
2.54mm
Tip produs
Board to Board
Montare
Through Hole
Body Orientation
Straight
Terminal
Through Hole
Curent nominal
12A
Serie
SDL
Material de contact
Beryllium Copper
Detalii produs
Low Profile 2.54mm Screw Machined Socket Strips - SDL Series
SDL series board to board machined through hole double row socket strips with a 2.54mm pitch and a low profile design. The body of these SDL series board-to-board PCB socket strips is made from black glass filled polyester and the contacts are made from phosphor bronze with a gold plating. The temperature range at which these board to board low profile machined socket strips can be used is -55 to +125°C.
Part numbers SDL-XXX-X-10 have hollow leg contacts with a 3.10mm pin shoulder height.
Part numbers SDL-XXX-X-12 are micro sockets which have hollow leg contacts with a 2.41mm pin shoulder height.
Part numbers SDL-XXX-G-XX have 0.76μm gold plated contacts with a 0.25μm gold shell.
Part numbers SDL-XXX-T-XX have 0.76μm gold plated contacts with a tin shell.