Ruland Beam Coupling, 38mm Outside Diameter, 16mm Bore, 57.2mm Length Coupler

Nr. stoc RS: 186-4118Producator: RulandCod de producator: FCMR38-16-12-A
brand-logo

Documente tehnice

Specificatii

Marca

Ruland

Alezaj

16mm

Coupling Types

Beam Coupling

Outside Diameter

38mm

Lungime

57.2mm

Misalignment - Angular

Misalignment - Parallel

0.76mm

Misalignment - Axial

0.38mm

Informatii despre stoc temporar indisponibile

€ 143,20

€ 143,20 Buc. (fara TVA)

€ 170,41

€ 170,41 Buc. (cu TVA)

Ruland Beam Coupling, 38mm Outside Diameter, 16mm Bore, 57.2mm Length Coupler

€ 143,20

€ 143,20 Buc. (fara TVA)

€ 170,41

€ 170,41 Buc. (cu TVA)

Ruland Beam Coupling, 38mm Outside Diameter, 16mm Bore, 57.2mm Length Coupler
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

CantitatePret unitar
1 - 5€ 143,20
6 - 9€ 136,15
10+€ 132,03

Documente tehnice

Specificatii

Marca

Ruland

Alezaj

16mm

Coupling Types

Beam Coupling

Outside Diameter

38mm

Lungime

57.2mm

Misalignment - Angular

Misalignment - Parallel

0.76mm

Misalignment - Axial

0.38mm