Zinc Plated Steel Hydraulic Tubing, 2m

Documente tehnice
Specificatii
Marca
RS ProOutside Diameter
18mm
Diametru interior
14mm
Material
Zinc Plated Steel
Grosime
2mm
Lungime
2m
Finisare
Zinc Plated
Greutate
0.8kg/m
Temperatura minima de lucru
-40°C
Temperatura maxima de lucru
+120°C
Presiune maxima de operare
303 bar
Tara de origine
Spain
Detalii produs
Zinc Plated, Yellow Passivated Finish
Hydraulic Seamless Tube
Metric sizes of cold drawn steel tube in fine grain quality (RR) material type ST37.4 to DIN 1630 NBK. Tube manufactured to DIN 2391/C and supplied in 2m lengths, with capped ends to prevent dirt ingress. Tensile strength RM is 340N/mm2 minimum. Yield point ReH is 235N/mm2 minimum. Ductile yield A5 (longit) is 25% minimum. Temperature range (without pressure reduction) is -40°C to +120°C. The tubes are compatible with the range of EO hydraulic tube fittings, for fluid applications.
€ 130,44
€ 43,48 Buc. (Intr-un pachet de 3) (fara TVA)
€ 155,22
€ 51,741 Buc. (Intr-un pachet de 3) (cu TVA)
3
€ 130,44
€ 43,48 Buc. (Intr-un pachet de 3) (fara TVA)
€ 155,22
€ 51,741 Buc. (Intr-un pachet de 3) (cu TVA)
3
Informatii indisponibile despre stoc
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
RS ProOutside Diameter
18mm
Diametru interior
14mm
Material
Zinc Plated Steel
Grosime
2mm
Lungime
2m
Finisare
Zinc Plated
Greutate
0.8kg/m
Temperatura minima de lucru
-40°C
Temperatura maxima de lucru
+120°C
Presiune maxima de operare
303 bar
Tara de origine
Spain
Detalii produs
Zinc Plated, Yellow Passivated Finish
Hydraulic Seamless Tube
Metric sizes of cold drawn steel tube in fine grain quality (RR) material type ST37.4 to DIN 1630 NBK. Tube manufactured to DIN 2391/C and supplied in 2m lengths, with capped ends to prevent dirt ingress. Tensile strength RM is 340N/mm2 minimum. Yield point ReH is 235N/mm2 minimum. Ductile yield A5 (longit) is 25% minimum. Temperature range (without pressure reduction) is -40°C to +120°C. The tubes are compatible with the range of EO hydraulic tube fittings, for fluid applications.