Documente tehnice
Specificatii
Marca
RS ProTensiune intrare
230V ac
Tensiune iesire
24V ac
Curent iesire
2A
Embedded
Yes
Numar iesiri
1
Putere
48VA
Lungime
140mm
Latime
80mm
Adancime
85mm
Timp montare
Enclosed
Temperatura minima
0°C
Greutate
<1.5kg
Maximum Temperature
+40°C
Tara de origine
United Kingdom
Detalii produs
RS 24Vac CCTV Power Supply
The RS Pro range of reliable & robust IP66 rated power supplies offer a weatherproof solution to various applications. This range of external power supplies offer adjustable glands both for IP & OP wiring to ensure that your application is covered. Easily replaced thanks to the intuitive wiring system, along with a mean time before failure (MTBF) of around 50000 hours in suitable environments.
Comes equipped with various standard safety features such as over voltage, over temperature & short circuit protection.
Approvals
CE, CEC LEVEL V, EMC, RoHS
Standards
RoHS Compliant
P.O.A.
1
P.O.A.
1
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
RS ProTensiune intrare
230V ac
Tensiune iesire
24V ac
Curent iesire
2A
Embedded
Yes
Numar iesiri
1
Putere
48VA
Lungime
140mm
Latime
80mm
Adancime
85mm
Timp montare
Enclosed
Temperatura minima
0°C
Greutate
<1.5kg
Maximum Temperature
+40°C
Tara de origine
United Kingdom
Detalii produs
RS 24Vac CCTV Power Supply
The RS Pro range of reliable & robust IP66 rated power supplies offer a weatherproof solution to various applications. This range of external power supplies offer adjustable glands both for IP & OP wiring to ensure that your application is covered. Easily replaced thanks to the intuitive wiring system, along with a mean time before failure (MTBF) of around 50000 hours in suitable environments.
Comes equipped with various standard safety features such as over voltage, over temperature & short circuit protection.
Approvals
CE, CEC LEVEL V, EMC, RoHS
Standards
RoHS Compliant