RS PRO White 0.08 mm² Hook Up Wire, 28 AWG, 7/0.12 mm, 100m, PVC Insulation

Documente tehnice
Specificatii
Marca
RS ProCross Sectional Area
0.08 mm²
Culoare invelis
White
American Wire Gauge
28 AWG
Core Strands
7/0.12 mm
Lungime
100m
Insulation material
PVC
Tensiune
600 V
Diametru exterior
2mm
Temperatura maxima de lucru
+105°C
Frecventa minima de auto-rezonanta
0°C
Conductor Material
Stranded Tinned Copper
Wire Style
UL1015
Standarde
UL 1581, UL 758
Insulation Wall Thickness
0.8mm
Dimensiune
0.127 mm
Number of Strands
7
Tara de origine
China
P.O.A.
1
P.O.A.
1
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
RS ProCross Sectional Area
0.08 mm²
Culoare invelis
White
American Wire Gauge
28 AWG
Core Strands
7/0.12 mm
Lungime
100m
Insulation material
PVC
Tensiune
600 V
Diametru exterior
2mm
Temperatura maxima de lucru
+105°C
Frecventa minima de auto-rezonanta
0°C
Conductor Material
Stranded Tinned Copper
Wire Style
UL1015
Standarde
UL 1581, UL 758
Insulation Wall Thickness
0.8mm
Dimensiune
0.127 mm
Number of Strands
7
Tara de origine
China