RS PRO, Twin & Earth, 100m 2+E Core, White Thermoplastic Mains Power Cable

Nr. stoc RS: 239-8431Producator: RS PRO
brand-logo

Documente tehnice

Specificatii

Marca

RS Pro

Cross Sectional Area

1 mm²

Number of Cores

2+E

Culoare invelis

White

Lungime

100m

Tip cablu

Twin & Earth

CPR Certification

Dca

Sheath Material

Thermoplastic

Tensiune

300/500 V

Insulation material

XLPE

Conductor Material

Annealed Copper

Rezistenta la foc

LSZH

Cable Shape

Flat

Tara de origine

United Kingdom

Informatii despre stoc temporar indisponibile

€ 205,70

€ 205,70 1 Reel of 100 Metres (fara TVA)

€ 244,78

€ 244,78 1 Reel of 100 Metres (cu TVA)

RS PRO, Twin & Earth, 100m 2+E Core, White Thermoplastic Mains Power Cable

€ 205,70

€ 205,70 1 Reel of 100 Metres (fara TVA)

€ 244,78

€ 244,78 1 Reel of 100 Metres (cu TVA)

RS PRO, Twin & Earth, 100m 2+E Core, White Thermoplastic Mains Power Cable
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Marca

RS Pro

Cross Sectional Area

1 mm²

Number of Cores

2+E

Culoare invelis

White

Lungime

100m

Tip cablu

Twin & Earth

CPR Certification

Dca

Sheath Material

Thermoplastic

Tensiune

300/500 V

Insulation material

XLPE

Conductor Material

Annealed Copper

Rezistenta la foc

LSZH

Cable Shape

Flat

Tara de origine

United Kingdom