RS PRO Torx Screwdriver, T15 Tip, 80 mm Blade, 180 mm Overall

Documente tehnice
Specificatii
Marca
RS ProScrewdriver Type
Standard Screwdriver
Tip Type
Torx
Tip Size
T15
VDE/1000V Approved
No
Blade Length
80 mm
Lungime totala
180 mm
Material lama
Chrome Vanadium Molybdenum Steel
Blade Finish
Black Tip, Chrome
Tara de origine
Turkey
Detalii produs
RS PRO Torx Screwdrivers, Chrome Vanadium Molybdenum Steel, With Soft-grip Handle
Introducing torx screwdrivers from our trusted and reliable own brand RS PRO, a range of highly durable screwdrivers with an ergonomic handle for enhanced grip and excellent torque. These torx screwdrivers are the perfect screwdriver to use with torx or star type screws in a range of electronic and mechanical applications. The torx tip type ensures a reliable and sturdy connection to the screw with higher torque than standard screws and screwdrivers, allowing you to tighten or loosen screws securely without risk of the screwdriver slipping out. The shaft of the screwdriver is manufactured with chrome vanadium steel offering excellent strength and resistance to high temperatures and corrosion.
€ 6,43
€ 6,43 Buc. (fara TVA)
€ 7,65
€ 7,65 Buc. (cu TVA)
1
€ 6,43
€ 6,43 Buc. (fara TVA)
€ 7,65
€ 7,65 Buc. (cu TVA)
1
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
RS ProScrewdriver Type
Standard Screwdriver
Tip Type
Torx
Tip Size
T15
VDE/1000V Approved
No
Blade Length
80 mm
Lungime totala
180 mm
Material lama
Chrome Vanadium Molybdenum Steel
Blade Finish
Black Tip, Chrome
Tara de origine
Turkey
Detalii produs
RS PRO Torx Screwdrivers, Chrome Vanadium Molybdenum Steel, With Soft-grip Handle
Introducing torx screwdrivers from our trusted and reliable own brand RS PRO, a range of highly durable screwdrivers with an ergonomic handle for enhanced grip and excellent torque. These torx screwdrivers are the perfect screwdriver to use with torx or star type screws in a range of electronic and mechanical applications. The torx tip type ensures a reliable and sturdy connection to the screw with higher torque than standard screws and screwdrivers, allowing you to tighten or loosen screws securely without risk of the screwdriver slipping out. The shaft of the screwdriver is manufactured with chrome vanadium steel offering excellent strength and resistance to high temperatures and corrosion.