RS PRO Through Hole Reed Switch, 1.5A 300V

Nr. stoc RS: 265-2280Producator: RS PRO
brand-logo

Documente tehnice

Specificatii

Marca

RS Pro

Configurare contact

NO

Maximum Switching Current

1.5A

Maximum Switching Power

70W

Maximum Switching Voltage

300V

Contact Resistance

100mΩ

Material de contact

PGM Alloy

Maximum Release Time

0.1ms

Operating Time Including Bounce

0.8ms

Operating Time (Including Bounce)

0.8ms

AT Value Range

35 - 70AT

Montare

Through Hole

Latime

2.5mm

Lungime

23.3mm

Tara de origine

United Kingdom

Informatii indisponibile despre stoc

€ 968,57

€ 968,57 1 Box of 500 (fara TVA)

€ 1.152,60

€ 1.152,60 1 Box of 500 (cu TVA)

RS PRO Through Hole Reed Switch, 1.5A 300V

€ 968,57

€ 968,57 1 Box of 500 (fara TVA)

€ 1.152,60

€ 1.152,60 1 Box of 500 (cu TVA)

RS PRO Through Hole Reed Switch, 1.5A 300V
Informatii indisponibile despre stoc

Informatii indisponibile despre stoc

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Marca

RS Pro

Configurare contact

NO

Maximum Switching Current

1.5A

Maximum Switching Power

70W

Maximum Switching Voltage

300V

Contact Resistance

100mΩ

Material de contact

PGM Alloy

Maximum Release Time

0.1ms

Operating Time Including Bounce

0.8ms

Operating Time (Including Bounce)

0.8ms

AT Value Range

35 - 70AT

Montare

Through Hole

Latime

2.5mm

Lungime

23.3mm

Tara de origine

United Kingdom