RS PRO Threading Tap, M12 Thread, 1.75mm Pitch, Metric Standard, Hand Tap

Nr. stoc RS: 152-211Producator: RS PRO
brand-logo

Documente tehnice

Specificatii

Marca

RS Pro

Dimensiune filet

M12

Set Type

Threading Tap

Tip produs

Straight Flute, Plug

Pitch

1.75mm

Filet standard

Metric

Directie filet

Right Hand

Numar piese

1

Lungime totala

89mm

Shank Standard

ISO

Hand/Machine Tap

Hand Tap

Material

HSS

Shank Diameter

9mm

Shank Type

Plain

Tara de origine

China

Detalii produs

RS PRO HSS Straight Flute, Taper Taps

Introducing HSS (high speed steel) straight flute, taper hand taps from our trusted own brand RS PRO, a range of tools for cutting thread into material such as metal bolts. These durable taps are ideal for use with a tap wrench or drill, providing excellent results for a variety of applications. RS PRO straight flute, taper taps are available in a range of sizes from M2 to M20, offering a wide choice to suit various tasks.

RS PRO straight flute hand tap are manufactured from HSS (high speed steel), offering a durable and reliable selection of tools suitable for a range of thread sizes. These versatile hand taps also feature a blue stream tempered finish that reduces friction and produces a fine finish on the threads.

S-ar putea să te intereseze
Informatii despre stoc temporar indisponibile

€ 13,24

€ 13,24 Buc. (fara TVA)

€ 15,76

€ 15,76 Buc. (cu TVA)

RS PRO Threading Tap, M12 Thread, 1.75mm Pitch, Metric Standard, Hand Tap

€ 13,24

€ 13,24 Buc. (fara TVA)

€ 15,76

€ 15,76 Buc. (cu TVA)

RS PRO Threading Tap, M12 Thread, 1.75mm Pitch, Metric Standard, Hand Tap
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

S-ar putea să te intereseze

Documente tehnice

Specificatii

Marca

RS Pro

Dimensiune filet

M12

Set Type

Threading Tap

Tip produs

Straight Flute, Plug

Pitch

1.75mm

Filet standard

Metric

Directie filet

Right Hand

Numar piese

1

Lungime totala

89mm

Shank Standard

ISO

Hand/Machine Tap

Hand Tap

Material

HSS

Shank Diameter

9mm

Shank Type

Plain

Tara de origine

China

Detalii produs

RS PRO HSS Straight Flute, Taper Taps

Introducing HSS (high speed steel) straight flute, taper hand taps from our trusted own brand RS PRO, a range of tools for cutting thread into material such as metal bolts. These durable taps are ideal for use with a tap wrench or drill, providing excellent results for a variety of applications. RS PRO straight flute, taper taps are available in a range of sizes from M2 to M20, offering a wide choice to suit various tasks.

RS PRO straight flute hand tap are manufactured from HSS (high speed steel), offering a durable and reliable selection of tools suitable for a range of thread sizes. These versatile hand taps also feature a blue stream tempered finish that reduces friction and produces a fine finish on the threads.

S-ar putea să te intereseze