RS PRO Stainless Steel Gas Struts, with Ball & Socket Joint, 950.0mm Extended Length, 400.0mm Stroke Length

Nr. stoc RS: 268-7083Producator: RS PRO
brand-logo

Documente tehnice

Specificatii

Marca

RS Pro

Locking & Holding

None

Manufacturer k.i.m.

RS PRO

Cylinder Material

Stainless Steel

End Connector Material

Steel

End Connector

Ball & Socket Joint

Extended Length

950.0mm

Stroke Length

400.0mm

Tara de origine

China

Informatii despre stoc temporar indisponibile

€ 434,10

€ 434,10 Buc. (fara TVA)

€ 516,58

€ 516,58 Buc. (cu TVA)

RS PRO Stainless Steel Gas Struts, with Ball & Socket Joint, 950.0mm Extended Length, 400.0mm Stroke Length

€ 434,10

€ 434,10 Buc. (fara TVA)

€ 516,58

€ 516,58 Buc. (cu TVA)

RS PRO Stainless Steel Gas Struts, with Ball & Socket Joint, 950.0mm Extended Length, 400.0mm Stroke Length
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Marca

RS Pro

Locking & Holding

None

Manufacturer k.i.m.

RS PRO

Cylinder Material

Stainless Steel

End Connector Material

Steel

End Connector

Ball & Socket Joint

Extended Length

950.0mm

Stroke Length

400.0mm

Tara de origine

China