RS PRO Side Mounted Polypropylene Float Switch, Float, 500mm Cable, NO, 300V ac Max, 350V dc Max

Nr. stoc RS: 234-8851Producator: RS PRO
brand-logo

Documente tehnice

Specificatii

Marca

RS Pro

Utilizare cu

Liquid Level Control

Tip dispozitiv

Float

Timp montare

Side Mounted

Switch Output

NO

Tip material

Polypropylene

Lungime cablu

500mm

Temperatura minima de lucru

-10°C

Temperatura maxima de lucru

85°C

Maximum ac Voltage

300V

Maximum dc Voltage

350V

Maximum Current

0.5A

Presiune maxima

0.1bar

Gasket Material

Polypropylene (PP)

Curent nominal

0.5

Interfata

Cable

Standarde

CE

Tara de origine

China

Informatii indisponibile despre stoc

€ 25,84

€ 25,84 Buc. (fara TVA)

€ 30,75

€ 30,75 Buc. (cu TVA)

RS PRO Side Mounted Polypropylene Float Switch, Float, 500mm Cable, NO, 300V ac Max, 350V dc Max

€ 25,84

€ 25,84 Buc. (fara TVA)

€ 30,75

€ 30,75 Buc. (cu TVA)

RS PRO Side Mounted Polypropylene Float Switch, Float, 500mm Cable, NO, 300V ac Max, 350V dc Max
Informatii indisponibile despre stoc

Informatii indisponibile despre stoc

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Marca

RS Pro

Utilizare cu

Liquid Level Control

Tip dispozitiv

Float

Timp montare

Side Mounted

Switch Output

NO

Tip material

Polypropylene

Lungime cablu

500mm

Temperatura minima de lucru

-10°C

Temperatura maxima de lucru

85°C

Maximum ac Voltage

300V

Maximum dc Voltage

350V

Maximum Current

0.5A

Presiune maxima

0.1bar

Gasket Material

Polypropylene (PP)

Curent nominal

0.5

Interfata

Cable

Standarde

CE

Tara de origine

China