RS PRO Screened 2 Core, 0.14 mm² CSA, 5.9mm od, 100m, Grey

Documente tehnice
Specificatii
Marca
RS ProNumber of Cores
2
Cross Sectional Area
0.14 mm²
Screened/Unscreened
Screened
Insulation material
PE
Diametru exterior
5.9mm
Lungime
100m
Frecventa minima de auto-rezonanta
-20°C
Temperatura maxima de lucru
+60°C
Culoare invelis
Grey
Sheath Material
Polyvinyl Chloride PVC
Cable Shape
Multicore
Conductor Strand Type
Stranded
Core Strands
18/0.1 mm
Conductor Material
Copper
Tensiune nominala
30 V
Dimensiune
0.1 mm
Capacitate
130pF/m
Screen Type
Spiral Red Copper
Number of Strands
18
P.O.A.
1
P.O.A.
1
Informatii indisponibile despre stoc
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
RS ProNumber of Cores
2
Cross Sectional Area
0.14 mm²
Screened/Unscreened
Screened
Insulation material
PE
Diametru exterior
5.9mm
Lungime
100m
Frecventa minima de auto-rezonanta
-20°C
Temperatura maxima de lucru
+60°C
Culoare invelis
Grey
Sheath Material
Polyvinyl Chloride PVC
Cable Shape
Multicore
Conductor Strand Type
Stranded
Core Strands
18/0.1 mm
Conductor Material
Copper
Tensiune nominala
30 V
Dimensiune
0.1 mm
Capacitate
130pF/m
Screen Type
Spiral Red Copper
Number of Strands
18