Dubla utilizare

RS PRO Red 0.75 mm² Hook Up Wire, 18 AWG, 7/0.4 mm, 100m, SR-PVC Insulation

Nr. stoc RS: 811-7553Producator: RS PRO
brand-logo

Documente tehnice

Specificatii

Marca

RS Pro

Cross Sectional Area

0.75 mm²

Culoare invelis

Red

Cable Shape

Single Core

American Wire Gauge

18 AWG

Core Strands

7/0.4 mm

Lungime

100m

Insulation material

SR-PVC

Tensiune

300 V

Diametru exterior

1.73mm

Temperatura maxima de lucru

+80°C

Conductor Material

Copper

Standarde

cUL 1061, cUL AWM I A/B 80C 300V FT1, RoHS Guide Line

Wire Style

UL1061

Shield Type

Unshielded

Insulation Wall Thickness

0.3mm

Dimensiune

1.22 mm

Number of Strands

1

Tara de origine

China

Detalii produs

RS UL1061 Hook up Wire 100m

The RS UL1061 hook up wire is for general applications supplied in 100m rolls.

Standards

RoHS, UL

S-ar putea să te intereseze
Informatii despre stoc temporar indisponibile

P.O.A.

RS PRO Red 0.75 mm² Hook Up Wire, 18 AWG, 7/0.4 mm, 100m, SR-PVC Insulation

P.O.A.

RS PRO Red 0.75 mm² Hook Up Wire, 18 AWG, 7/0.4 mm, 100m, SR-PVC Insulation
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

S-ar putea să te intereseze

Documente tehnice

Specificatii

Marca

RS Pro

Cross Sectional Area

0.75 mm²

Culoare invelis

Red

Cable Shape

Single Core

American Wire Gauge

18 AWG

Core Strands

7/0.4 mm

Lungime

100m

Insulation material

SR-PVC

Tensiune

300 V

Diametru exterior

1.73mm

Temperatura maxima de lucru

+80°C

Conductor Material

Copper

Standarde

cUL 1061, cUL AWM I A/B 80C 300V FT1, RoHS Guide Line

Wire Style

UL1061

Shield Type

Unshielded

Insulation Wall Thickness

0.3mm

Dimensiune

1.22 mm

Number of Strands

1

Tara de origine

China

Detalii produs

RS UL1061 Hook up Wire 100m

The RS UL1061 hook up wire is for general applications supplied in 100m rolls.

Standards

RoHS, UL

S-ar putea să te intereseze