RS PRO Red 0.079 mm² Harsh Environment Wire, 28, 7/0.12 mm, 100m, PTFE Insulation

Nr. stoc RS: 526-7292Producator: RS PRO
brand-logo

Documente tehnice

Specificatii

Marca

RS Pro

Cross Sectional Area

0.079 mm²

Culoare invelis

Red

American Wire Gauge

28

Cable Shape

Single Core

Core Strands

7/0.12 mm

Lungime

100m

Insulation material

PTFE

Tensiune

300 V

Diametru exterior

0.71mm

Temperatura maxima de lucru

+190°C

Frecventa minima de auto-rezonanta

-75°C

Conductor Material

Silver Plated Copper

Standarde

BS 3G 210

Shield Type

Unshielded

Insulation Wall Thickness

0.15mm

Dimensiune

0.12 mm

Resistant To

Gasoline/Fuels, Hydraulic Fluid, Lubricants, Oils

Number of Strands

7

Tara de origine

United Kingdom

S-ar putea să te intereseze
Informatii despre stoc temporar indisponibile

P.O.A.

RS PRO Red 0.079 mm² Harsh Environment Wire, 28, 7/0.12 mm, 100m, PTFE Insulation

P.O.A.

RS PRO Red 0.079 mm² Harsh Environment Wire, 28, 7/0.12 mm, 100m, PTFE Insulation
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

S-ar putea să te intereseze

Documente tehnice

Specificatii

Marca

RS Pro

Cross Sectional Area

0.079 mm²

Culoare invelis

Red

American Wire Gauge

28

Cable Shape

Single Core

Core Strands

7/0.12 mm

Lungime

100m

Insulation material

PTFE

Tensiune

300 V

Diametru exterior

0.71mm

Temperatura maxima de lucru

+190°C

Frecventa minima de auto-rezonanta

-75°C

Conductor Material

Silver Plated Copper

Standarde

BS 3G 210

Shield Type

Unshielded

Insulation Wall Thickness

0.15mm

Dimensiune

0.12 mm

Resistant To

Gasoline/Fuels, Hydraulic Fluid, Lubricants, Oils

Number of Strands

7

Tara de origine

United Kingdom

S-ar putea să te intereseze