RS PRO Pure Sine Wave 4000W Power Inverter, 24V Input, 230V Output

Documente tehnice
Specificatii
Marca
RS ProTensiune intrare
24V
Tensiune iesire
230V
Output Power Continuous
4000W
Output Power Intermittent
4100W
Output Power Waveform
Pure Sine Wave
Output Connection Type
Universal
Efficiency
>90%
MTBF
50000h
Curent iesire
34.78A
Lungime
543mm
Latime
230mm
Adancime
107.7mm
Greutate
9kg
Temperatura minima
-20°C
Timp montare
Chassis Mount
Maximum Input Current
333.3A
Number of Output Connections
2
Maximum Temperature
+50°C
Standarde
CE, ECE R10.05:2014, EN 60950-1, EN 61000-6-1, EN 61000-6-3
Output Electrical Phase
1
Output Frequency Range
50Hz
Inverter Directionality
DC to AC
Tara de origine
China
€ 1.118,49
€ 1.118,49 Buc. (fara TVA)
€ 1.331,00
€ 1.331,00 Buc. (cu TVA)
1
€ 1.118,49
€ 1.118,49 Buc. (fara TVA)
€ 1.331,00
€ 1.331,00 Buc. (cu TVA)
1
Informatii indisponibile despre stoc
Incercati din nou mai tarziu
Cantitate | Pret unitar |
---|---|
1 - 4 | € 1.118,49 |
5 - 9 | € 1.074,98 |
10 - 24 | € 1.032,13 |
25+ | € 989,89 |
Documente tehnice
Specificatii
Marca
RS ProTensiune intrare
24V
Tensiune iesire
230V
Output Power Continuous
4000W
Output Power Intermittent
4100W
Output Power Waveform
Pure Sine Wave
Output Connection Type
Universal
Efficiency
>90%
MTBF
50000h
Curent iesire
34.78A
Lungime
543mm
Latime
230mm
Adancime
107.7mm
Greutate
9kg
Temperatura minima
-20°C
Timp montare
Chassis Mount
Maximum Input Current
333.3A
Number of Output Connections
2
Maximum Temperature
+50°C
Standarde
CE, ECE R10.05:2014, EN 60950-1, EN 61000-6-1, EN 61000-6-3
Output Electrical Phase
1
Output Frequency Range
50Hz
Inverter Directionality
DC to AC
Tara de origine
China