RS PRO Pink 0.079 mm² Harsh Environment Wire, 28, 7/0.12 mm, 100m, PTFE Insulation

Documente tehnice
Specificatii
Marca
RS ProCross Sectional Area
0.079 mm²
Culoare invelis
Pink
American Wire Gauge
28
Cable Shape
Single Core
Core Strands
7/0.12 mm
Lungime
100m
Insulation material
PTFE
Tensiune
300 V
Diametru exterior
0.71mm
Temperatura maxima de lucru
+190°C
Frecventa minima de auto-rezonanta
-75°C
Conductor Material
Silver Plated Copper
Shield Type
Unshielded
Insulation Wall Thickness
0.15mm
Dimensiune
0.12 mm
Resistant To
Gasoline/Fuels, Hydraulic Fluid, Lubricants, Oils
Number of Strands
7
Tara de origine
United Kingdom
P.O.A.
1
P.O.A.
1
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
RS ProCross Sectional Area
0.079 mm²
Culoare invelis
Pink
American Wire Gauge
28
Cable Shape
Single Core
Core Strands
7/0.12 mm
Lungime
100m
Insulation material
PTFE
Tensiune
300 V
Diametru exterior
0.71mm
Temperatura maxima de lucru
+190°C
Frecventa minima de auto-rezonanta
-75°C
Conductor Material
Silver Plated Copper
Shield Type
Unshielded
Insulation Wall Thickness
0.15mm
Dimensiune
0.12 mm
Resistant To
Gasoline/Fuels, Hydraulic Fluid, Lubricants, Oils
Number of Strands
7
Tara de origine
United Kingdom