RS PRO PCB Housing, 2.54mm Pitch, 10 Way, 2 Row
Nr. stoc RS: 406-0371Producator: RS PRO
Documente tehnice
Specificatii
Marca
RS ProNumar contacte
10
Number Of Rows
2
Pitch
2.54mm
Montare
Cable Mount
Serie
65239
Utilizare cu
PCB Connector
Body Orientation
Straight
Lungime
25.4mm
Latime
14.01mm
Housing Material
Glass Fibre Reinforced Thermoplastic
Detalii produs
Dubox casings for crimp contacts
Amphenol FCI 2.54mm Dubox Series Interconnection System
Informatii despre stoc temporar indisponibile
P.O.A.
Buc. (Intr-un pachet de 10) (fara TVA)
RS PRO PCB Housing, 2.54mm Pitch, 10 Way, 2 Row
10
P.O.A.
Buc. (Intr-un pachet de 10) (fara TVA)
RS PRO PCB Housing, 2.54mm Pitch, 10 Way, 2 Row
Informatii despre stoc temporar indisponibile
10
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
RS ProNumar contacte
10
Number Of Rows
2
Pitch
2.54mm
Montare
Cable Mount
Serie
65239
Utilizare cu
PCB Connector
Body Orientation
Straight
Lungime
25.4mm
Latime
14.01mm
Housing Material
Glass Fibre Reinforced Thermoplastic
Detalii produs