RS PRO Orange 0.08 mm² Hook Up Wire, 28 AWG, 7/0.12 mm, 100m, XLPE Insulation

Documente tehnice
Specificatii
Marca
RS ProCross Sectional Area
0.08 mm²
Culoare invelis
Orange
American Wire Gauge
28 AWG
Core Strands
7/0.12 mm
Lungime
100m
Insulation material
XLPE
Tensiune
600 V
Diametru exterior
2mm
Temperatura maxima de lucru
+150°C
Frecventa minima de auto-rezonanta
0°C
Conductor Material
Tinned Copper
Wire Style
UL3321
Standarde
UL 1581, UL 758
Insulation Wall Thickness
0.8mm
Dimensiune
0.127 mm
Number of Strands
7
Tara de origine
China
Detalii produs
UL3321
The UL3321 cable range are designed for internal wiring of electronic and electrical equipment.
Standards
UL758, UL1581
P.O.A.
1
P.O.A.
1
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
RS ProCross Sectional Area
0.08 mm²
Culoare invelis
Orange
American Wire Gauge
28 AWG
Core Strands
7/0.12 mm
Lungime
100m
Insulation material
XLPE
Tensiune
600 V
Diametru exterior
2mm
Temperatura maxima de lucru
+150°C
Frecventa minima de auto-rezonanta
0°C
Conductor Material
Tinned Copper
Wire Style
UL3321
Standarde
UL 1581, UL 758
Insulation Wall Thickness
0.8mm
Dimensiune
0.127 mm
Number of Strands
7
Tara de origine
China
Detalii produs
UL3321
The UL3321 cable range are designed for internal wiring of electronic and electrical equipment.
Standards
UL758, UL1581