RS PRO One-touch Fitting, Push In 8 mm to Push In 8 mm, Push-in Connection Style

Nr. stoc RS: 528-417Producator: RS PRO
brand-logo

Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)

Specificatii

Marca

RS Pro

Connector A

Push In 8 mm

Connector B

Push In 8 mm

Tip de montaj pneumatic

One-touch Fitting

Conexiune

Push-in

Number of Inlet Ports

1

Number of Outlet Ports

1

Angle

Straight

Presiune maxima de operare

10bar

Timp montare

Inline

Tip material

Acetal Copolymer

Frecventa minima de auto-rezonanta

1°C

Food Grade

Yes

Temperatura maxima de lucru

65°C

Standarde

ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS

Tara de origine

Korea, Republic Of

€ 18,68

€ 18,68 Buc. (fara TVA)

€ 22,60

€ 22,60 Buc. (cu TVA)

RS PRO One-touch Fitting, Push In 8 mm to Push In 8 mm, Push-in Connection Style

€ 18,68

€ 18,68 Buc. (fara TVA)

€ 22,60

€ 22,60 Buc. (cu TVA)

RS PRO One-touch Fitting, Push In 8 mm to Push In 8 mm, Push-in Connection Style

Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)

Specificatii

Marca

RS Pro

Connector A

Push In 8 mm

Connector B

Push In 8 mm

Tip de montaj pneumatic

One-touch Fitting

Conexiune

Push-in

Number of Inlet Ports

1

Number of Outlet Ports

1

Angle

Straight

Presiune maxima de operare

10bar

Timp montare

Inline

Tip material

Acetal Copolymer

Frecventa minima de auto-rezonanta

1°C

Food Grade

Yes

Temperatura maxima de lucru

65°C

Standarde

ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS

Tara de origine

Korea, Republic Of