RS PRO On/Off Temperature Controller, 77 x 35mm, J Type Thermocouple Input, 230 V ac Supply

Nr. stoc RS: 786-4766Producator: RS PRO
brand-logo

Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)

Specificatii

Marca

RS Pro

Tip iesire

Relay

Tensiunea de alimentare

230 V ac

Dimensiune

77 x 35mm

Number of Inputs

1

Numar iesiri

1

Frecventa minima de auto-rezonanta

0°C

Temperatura maxima de lucru

+50°C

Protectie IP

NEMA 4X

Serie

RS Pro

Timp montare

DIN Rail

Input Type

J Type Thermocouple

Raza actiune

0 → +800 °C

Panel Depth

58.5mm

Terminal

Screw

Tara de origine

Turkey

Detalii produs

RS Pro On/Off Temperature Controller, Panel Mounting

These heating & refrigeration controllers are designed for measuring and controlling temperature.
They can be used in many applications with their easy use, On/ Off control

P.O.A.

RS PRO On/Off Temperature Controller, 77 x 35mm, J Type Thermocouple Input, 230 V ac Supply

P.O.A.

RS PRO On/Off Temperature Controller, 77 x 35mm, J Type Thermocouple Input, 230 V ac Supply

Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)

Specificatii

Marca

RS Pro

Tip iesire

Relay

Tensiunea de alimentare

230 V ac

Dimensiune

77 x 35mm

Number of Inputs

1

Numar iesiri

1

Frecventa minima de auto-rezonanta

0°C

Temperatura maxima de lucru

+50°C

Protectie IP

NEMA 4X

Serie

RS Pro

Timp montare

DIN Rail

Input Type

J Type Thermocouple

Raza actiune

0 → +800 °C

Panel Depth

58.5mm

Terminal

Screw

Tara de origine

Turkey

Detalii produs

RS Pro On/Off Temperature Controller, Panel Mounting

These heating & refrigeration controllers are designed for measuring and controlling temperature.
They can be used in many applications with their easy use, On/ Off control