RS PRO NF Euro Socket 8 Gang Power Distribution Unit, 3m Cable, 16A, 250 V ac
Nr. stoc RS: 161-7265Producator: RS PRO

Documente tehnice
Specificatii
Marca
RS ProNumar prize
8
Tip priza
NF Euro Socket
Mains Plug Type
CEE 7/7 German Schuko / French
Lungime cablu
3m
Tensiune nominala
250 V ac
Curent nominal
16A
Corded
Yes
Culoare
Black
Power Indicator
No
Number Of Cores
3
Culoare invelis
Black
Cross Sectional Area
1.5mm²
Tara de origine
China
Informatii indisponibile despre stoc
P.O.A.
RS PRO NF Euro Socket 8 Gang Power Distribution Unit, 3m Cable, 16A, 250 V ac
1
P.O.A.
RS PRO NF Euro Socket 8 Gang Power Distribution Unit, 3m Cable, 16A, 250 V ac
Informatii indisponibile despre stoc
1
Informatii indisponibile despre stoc
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
RS ProNumar prize
8
Tip priza
NF Euro Socket
Mains Plug Type
CEE 7/7 German Schuko / French
Lungime cablu
3m
Tensiune nominala
250 V ac
Curent nominal
16A
Corded
Yes
Culoare
Black
Power Indicator
No
Number Of Cores
3
Culoare invelis
Black
Cross Sectional Area
1.5mm²
Tara de origine
China