RS PRO Multipair Industrial Cable, 1 Pairs, 0.2 mm², 24 AWG, 100m, Screened Shield, MPOS Cable Cable

Documente tehnice
Specificatii
Marca
RS ProNumber of Pairs
1
Cross Sectional Area
0.2 mm²
American Wire Gauge
24 AWG
Lungime
100m
Shield Type
Aluminium/PET Tape
Culoare invelis
Grey
Tip cablu
MPOS Cable
Diametru exterior
4mm
Outer Sheath Material
PVC
Characteristic Impedance
62 Ω
Core Strands
7/0.2 mm
Tensiune nominala
300 V
Tara de origine
China
Detalii produs
Multipair MPOS Cable
Pairs of stranded tinned copper conductors, insulated with PVC are twisted together, wrapped in an aluminised tape with a tinned copper drain wire, and a grey PVC outer sheath.
RS Industrial Cable
Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.
P.O.A.
1
P.O.A.
1
Informatii indisponibile despre stoc
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
RS ProNumber of Pairs
1
Cross Sectional Area
0.2 mm²
American Wire Gauge
24 AWG
Lungime
100m
Shield Type
Aluminium/PET Tape
Culoare invelis
Grey
Tip cablu
MPOS Cable
Diametru exterior
4mm
Outer Sheath Material
PVC
Characteristic Impedance
62 Ω
Core Strands
7/0.2 mm
Tensiune nominala
300 V
Tara de origine
China
Detalii produs
Multipair MPOS Cable
Pairs of stranded tinned copper conductors, insulated with PVC are twisted together, wrapped in an aluminised tape with a tinned copper drain wire, and a grey PVC outer sheath.
RS Industrial Cable
Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.