RS PRO Multicore Industrial Cable, 5 Cores, Screened, 500m, Grey PVC Sheath, 24

Nr. stoc RS: 625-6704Producator: RS PRO
brand-logo

Documente tehnice

Specificatii

Marca

RS Pro

Number of Cores

5

Screened/Unscreened

Screened

Lungime

500m

Culoare invelis

Grey

American Wire Gauge

24

Diametru exterior

5mm

Sheath Material

Polyvinyl Chloride PVC

Core Strands

7/0.203 mm

Conductor Material

Tinned Copper

Tensiune

300 V

Screen Type

Aluminium/PET Foil

Temperatura maxima de lucru

+80°C

Conductor Resistance

89 Ω/km

Insulation material

PVC

Tara de origine

United Kingdom

Detalii produs

Overall Foil-screened Multi-conductor

From RS Pro, this multi-conductor and drain wire cable is ideal for data applications. With an overall foil screen and tinned copper wire, the cable ensures effective grounding, keeping unwanted electrical noise away from the circuit. These advantages mean this foil screened cable can be used confidentially in 232 applications, as well as for computer interconnection.

The cores are insulated with PVC and wrapped in an aluminsied polyester tape, encased in a PVC outer sheath.

Warning

These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.

RS Industrial Cable

Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.

S-ar putea să te intereseze
Informatii despre stoc temporar indisponibile

P.O.A.

RS PRO Multicore Industrial Cable, 5 Cores, Screened, 500m, Grey PVC Sheath, 24

P.O.A.

RS PRO Multicore Industrial Cable, 5 Cores, Screened, 500m, Grey PVC Sheath, 24
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

S-ar putea să te intereseze

Documente tehnice

Specificatii

Marca

RS Pro

Number of Cores

5

Screened/Unscreened

Screened

Lungime

500m

Culoare invelis

Grey

American Wire Gauge

24

Diametru exterior

5mm

Sheath Material

Polyvinyl Chloride PVC

Core Strands

7/0.203 mm

Conductor Material

Tinned Copper

Tensiune

300 V

Screen Type

Aluminium/PET Foil

Temperatura maxima de lucru

+80°C

Conductor Resistance

89 Ω/km

Insulation material

PVC

Tara de origine

United Kingdom

Detalii produs

Overall Foil-screened Multi-conductor

From RS Pro, this multi-conductor and drain wire cable is ideal for data applications. With an overall foil screen and tinned copper wire, the cable ensures effective grounding, keeping unwanted electrical noise away from the circuit. These advantages mean this foil screened cable can be used confidentially in 232 applications, as well as for computer interconnection.

The cores are insulated with PVC and wrapped in an aluminsied polyester tape, encased in a PVC outer sheath.

Warning

These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.

RS Industrial Cable

Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.

S-ar putea să te intereseze