RS PRO Multicore Industrial Cable, 2 Cores, White PVC Sheath
Nr. stoc RS: 356-993Producator: RS PRO

Documente tehnice
Specificatii
Marca
RS ProNumber of Cores
2
Culoare invelis
White
Diametru exterior
1.72 x 4.44mm
Sheath Material
Polyvinyl Chloride PVC
Core Strands
7/0.25 mm
Conductor Material
Copper
Tensiune
60 V
Insulation material
PVC
Curent nominal
1 A
Informatii despre stoc temporar indisponibile
P.O.A.
RS PRO Multicore Industrial Cable, 2 Cores, White PVC Sheath
1
P.O.A.
RS PRO Multicore Industrial Cable, 2 Cores, White PVC Sheath
Informatii despre stoc temporar indisponibile
1
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
RS ProNumber of Cores
2
Culoare invelis
White
Diametru exterior
1.72 x 4.44mm
Sheath Material
Polyvinyl Chloride PVC
Core Strands
7/0.25 mm
Conductor Material
Copper
Tensiune
60 V
Insulation material
PVC
Curent nominal
1 A