RS PRO Handheld Hygrometer, ±5 % Accuracy, +50°C Max, 99%RH Max, UKAS Calibration

Nr. stoc RS: 192-6510Producator: RS PRO
brand-logo

Documente tehnice

Specificatii

Marca

RS Pro

Absolute Maximum Temperature Measurement

+50°C

Maximum Humidity Measurement

99%RH

Hygrometer Type

Digital Hygrometer

Best Temperature Measurement Accuracy

±1 °C

Temperature Measurement Resolution

0.1°C

Best Humidity Measurement Accuracy

±5 %

Humidity Measurement Resolution

0.1%RH

Dewpoint Measurement

Yes

Meter Type

Handheld

Calibrat

UKAS

Functie

Data Hold

Power Source

Battery

Battery Type

AAA

Greutate

80g

Tara de origine

Taiwan, Province Of China

Detalii produs

RS PRO Mini Pocket Thermohygrometer - Temperature/Humidity Meter IM-730

The RS PRO IM-730 is a mini pocket digital thermohygrometer. This temperature and humidity meter is a great value instrument ideal for monitoring and measurement of relative humidity (RH), temperature, wet bulb and dew point.

Supplied with

Manual, batteries and carrying bag

Informatii despre stoc temporar indisponibile

P.O.A.

RS PRO Handheld Hygrometer, ±5 % Accuracy, +50°C Max, 99%RH Max, UKAS Calibration

Tip calibrare

P.O.A.

RS PRO Handheld Hygrometer, ±5 % Accuracy, +50°C Max, 99%RH Max, UKAS Calibration
Informatii despre stoc temporar indisponibile

Tip calibrare

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Marca

RS Pro

Absolute Maximum Temperature Measurement

+50°C

Maximum Humidity Measurement

99%RH

Hygrometer Type

Digital Hygrometer

Best Temperature Measurement Accuracy

±1 °C

Temperature Measurement Resolution

0.1°C

Best Humidity Measurement Accuracy

±5 %

Humidity Measurement Resolution

0.1%RH

Dewpoint Measurement

Yes

Meter Type

Handheld

Calibrat

UKAS

Functie

Data Hold

Power Source

Battery

Battery Type

AAA

Greutate

80g

Tara de origine

Taiwan, Province Of China

Detalii produs

RS PRO Mini Pocket Thermohygrometer - Temperature/Humidity Meter IM-730

The RS PRO IM-730 is a mini pocket digital thermohygrometer. This temperature and humidity meter is a great value instrument ideal for monitoring and measurement of relative humidity (RH), temperature, wet bulb and dew point.

Supplied with

Manual, batteries and carrying bag