RS PRO Grey Aluminium Project Box, 226.6 x 122.2 x 88mm
Nr. stoc RS: 364-1632Producator: RS PRO

Documente tehnice
Specificatii
Marca
RS ProTip material
Aluminium
External Length
226.6 mm
External Width
122.2 mm
External Height
88 mm
Dimensiuni externe
226.6 x 122.2 x 88mm
Culoare
Grey
Ventilated
No
Carrying Handle
No
Standarde
RoHS
Tara de origine
Germany
S-ar putea să te intereseze
Takachi Electric Industrial BDN Series Grey Die Cast Aluminium Enclosure, IP67, Grey Lid, 220 x 120 x 80mmProducator: Takachi Electric Industrial
€ 104,05Buc. (fara TVA)
Informatii despre stoc temporar indisponibile
P.O.A.
RS PRO Grey Aluminium Project Box, 226.6 x 122.2 x 88mm
1
P.O.A.
RS PRO Grey Aluminium Project Box, 226.6 x 122.2 x 88mm
Informatii despre stoc temporar indisponibile
1
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
S-ar putea să te intereseze
Takachi Electric Industrial BDN Series Grey Die Cast Aluminium Enclosure, IP67, Grey Lid, 220 x 120 x 80mmProducator: Takachi Electric Industrial
€ 104,05Buc. (fara TVA)
Documente tehnice
Specificatii
Marca
RS ProTip material
Aluminium
External Length
226.6 mm
External Width
122.2 mm
External Height
88 mm
Dimensiuni externe
226.6 x 122.2 x 88mm
Culoare
Grey
Ventilated
No
Carrying Handle
No
Standarde
RoHS
Tara de origine
Germany
S-ar putea să te intereseze
Takachi Electric Industrial BDN Series Grey Die Cast Aluminium Enclosure, IP67, Grey Lid, 220 x 120 x 80mmProducator: Takachi Electric Industrial
€ 104,05Buc. (fara TVA)