RS PRO Grey 0.75 mm² Tri-rated Cable, 20 AWG, 24/0.2 mm, PVC Insulation

Nr. stoc RS: 628-4800Producator: RS PRO
brand-logo

Documente tehnice

Specificatii

Marca

RS Pro

Cross Sectional Area

0.75 mm²

Culoare invelis

Grey

American Wire Gauge

20 AWG

Cable Shape

Single Core

Core Strands

24/0.2 mm

Insulation material

PVC

Tensiune nominala

600 V

Diametru exterior

2.8mm

Temperatura maxima de lucru

+105°C

Curent nominal

14 A

Conductor Material

Annealed Copper

Tri-rated

Yes

Insulation Wall Thickness

0.8mm

Dimensiune

0.2 mm

Number of Strands

24

Detalii produs

Tri-Rated Switchgear Cable

A plain copper stranded conductor covered with a PVC sheath. The advantage of using this type of cable is that it allows many different approvals to be met from a single cable type, thereby simplifying purchasing, stockholding, and production. Maximum Operating Temperature 90°C (105°C for 15,000 hours) to BS6231.

Standards

BS6231 (UK), CSA TEW (Canada) and UL style 1015, 1028 or 1283 according to cable size (USA).

S-ar putea să te intereseze
8888 Tri-rated Cable
P.O.A.1 Reel of 100 Metres (fara TVA)
Informatii despre stoc temporar indisponibile

P.O.A.

RS PRO Grey 0.75 mm² Tri-rated Cable, 20 AWG, 24/0.2 mm, PVC Insulation

P.O.A.

RS PRO Grey 0.75 mm² Tri-rated Cable, 20 AWG, 24/0.2 mm, PVC Insulation
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

S-ar putea să te intereseze
8888 Tri-rated Cable
P.O.A.1 Reel of 100 Metres (fara TVA)

Documente tehnice

Specificatii

Marca

RS Pro

Cross Sectional Area

0.75 mm²

Culoare invelis

Grey

American Wire Gauge

20 AWG

Cable Shape

Single Core

Core Strands

24/0.2 mm

Insulation material

PVC

Tensiune nominala

600 V

Diametru exterior

2.8mm

Temperatura maxima de lucru

+105°C

Curent nominal

14 A

Conductor Material

Annealed Copper

Tri-rated

Yes

Insulation Wall Thickness

0.8mm

Dimensiune

0.2 mm

Number of Strands

24

Detalii produs

Tri-Rated Switchgear Cable

A plain copper stranded conductor covered with a PVC sheath. The advantage of using this type of cable is that it allows many different approvals to be met from a single cable type, thereby simplifying purchasing, stockholding, and production. Maximum Operating Temperature 90°C (105°C for 15,000 hours) to BS6231.

Standards

BS6231 (UK), CSA TEW (Canada) and UL style 1015, 1028 or 1283 according to cable size (USA).

S-ar putea să te intereseze
8888 Tri-rated Cable
P.O.A.1 Reel of 100 Metres (fara TVA)