RS PRO End Mill, 4mm Cutter, High Speed Steel, 12.5mm Cut

Nr. stoc RS: 234-8275Producator: RS PRO
brand-logo

Documente tehnice

Specificatii

Marca

RS Pro

Cutter Diameter

4mm

Lungime taiere

12.5mm

Number Of Flutes

4

Material

High Speed Steel

Numar piese

1

Lungime totala

57 mm

Tara de origine

China

Informatii indisponibile despre stoc

€ 11,45

€ 11,45 Buc. (fara TVA)

€ 13,63

€ 13,63 Buc. (cu TVA)

RS PRO End Mill, 4mm Cutter, High Speed Steel, 12.5mm Cut

€ 11,45

€ 11,45 Buc. (fara TVA)

€ 13,63

€ 13,63 Buc. (cu TVA)

RS PRO End Mill, 4mm Cutter, High Speed Steel, 12.5mm Cut
Informatii indisponibile despre stoc

Informatii indisponibile despre stoc

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Marca

RS Pro

Cutter Diameter

4mm

Lungime taiere

12.5mm

Number Of Flutes

4

Material

High Speed Steel

Numar piese

1

Lungime totala

57 mm

Tara de origine

China