RS PRO Data Cable, 3 Cores, 0.34 mm², Screened, 22 AWG, 100m, Screened Shield, LiYCY Cable

Nr. stoc RS: 136-8207Producator: RS PRO
brand-logo

Documente tehnice

Specificatii

Marca

RS Pro

Cross Sectional Area

0.34 mm²

Number of Cores

3

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Lungime

100m

Shield Type

Tinned Copper Braid

CPR Certification

Eca

Culoare invelis

Grey

Tip cablu

LiYCY

Diametru exterior

4.5mm

Outer Sheath Material

PVC

Cable Shape

Multi-Conductor

Tensiune

300 V

Rezistenta la foc

Flame Retardant NF C 32-070/C2, IEC 60332-1

Temperatura minima de lucru

-30°C

Temperatura maxima de lucru

+70°C

Standarde

Euroclass Eca

Tara de origine

Turkey

Detalii produs

RS Pro HiFLEX Shielded Control Cable

RS Pro HiFLEX shielded data transmission cable controlling and connecting analogue transmission and digital signal cable in processed controlled environments. Particularly measurement and control technologies. HiFlex is ideal for fixed laying and flexible applications undefined cable routing and minus tensile stress.

Standards

IEC 60332-1, IEC 60228, class 5

Screened Control Cables (Type LiYY)

Informatii despre stoc temporar indisponibile

€ 158,52

€ 158,52 1 Reel of 100 Metres (fara TVA)

€ 188,64

€ 188,64 1 Reel of 100 Metres (cu TVA)

RS PRO Data Cable, 3 Cores, 0.34 mm², Screened, 22 AWG, 100m, Screened Shield, LiYCY Cable

€ 158,52

€ 158,52 1 Reel of 100 Metres (fara TVA)

€ 188,64

€ 188,64 1 Reel of 100 Metres (cu TVA)

RS PRO Data Cable, 3 Cores, 0.34 mm², Screened, 22 AWG, 100m, Screened Shield, LiYCY Cable
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Marca

RS Pro

Cross Sectional Area

0.34 mm²

Number of Cores

3

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Lungime

100m

Shield Type

Tinned Copper Braid

CPR Certification

Eca

Culoare invelis

Grey

Tip cablu

LiYCY

Diametru exterior

4.5mm

Outer Sheath Material

PVC

Cable Shape

Multi-Conductor

Tensiune

300 V

Rezistenta la foc

Flame Retardant NF C 32-070/C2, IEC 60332-1

Temperatura minima de lucru

-30°C

Temperatura maxima de lucru

+70°C

Standarde

Euroclass Eca

Tara de origine

Turkey

Detalii produs

RS Pro HiFLEX Shielded Control Cable

RS Pro HiFLEX shielded data transmission cable controlling and connecting analogue transmission and digital signal cable in processed controlled environments. Particularly measurement and control technologies. HiFlex is ideal for fixed laying and flexible applications undefined cable routing and minus tensile stress.

Standards

IEC 60332-1, IEC 60228, class 5

Screened Control Cables (Type LiYY)