RS PRO Counter, Digital Hour Meter, 7 Digit LCD, 40Hz, 9 → 30 V dc

Nr. stoc RS: 896-6992Producator: RS PRO
brand-logo

Documente tehnice

Specificatii

Marca

RS Pro

Tensiunea de alimentare

9 → 30 V dc

Count Mode

Hours, Minutes, Seconds

Tip afisare

LCD

Input Type

Voltage

Functie

Counter, Digital Hour Meter

Tip conexiune

Terminal

Reset Method

Automatic, Manual, No Reset

Number Of Digits

7

Timp montare

Flush Mount, Panel Mount

Output / Interface

MOSFET

Count Direction

Up

Digit Height

6.5 mm

Backlighting

Yes

Maximum Count Frequency

40Hz

Cutout Size

44.8 x 22 mm

Meter Type

Electronic

Approvals

CE, RoHS, UL94V0

Temperatura maxima de lucru

+55°C

Measurement Range

0 → 9999999

Temperatura minima de lucru

-5°C

Minimum Measurement

0

Cutout Height

22mm

Cutout Width

44.8mm

Adancime

64mm

Tara de origine

India

S-ar putea să te intereseze
Informatii despre stoc temporar indisponibile

€ 51,10

€ 51,10 Buc. (fara TVA)

€ 60,81

€ 60,81 Buc. (cu TVA)

RS PRO Counter, Digital Hour Meter, 7 Digit LCD, 40Hz, 9 → 30 V dc

€ 51,10

€ 51,10 Buc. (fara TVA)

€ 60,81

€ 60,81 Buc. (cu TVA)

RS PRO Counter, Digital Hour Meter, 7 Digit LCD, 40Hz, 9 → 30 V dc
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

CantitatePret unitar
1 - 4€ 51,10
5 - 9€ 48,59
10+€ 46,11
S-ar putea să te intereseze

Documente tehnice

Specificatii

Marca

RS Pro

Tensiunea de alimentare

9 → 30 V dc

Count Mode

Hours, Minutes, Seconds

Tip afisare

LCD

Input Type

Voltage

Functie

Counter, Digital Hour Meter

Tip conexiune

Terminal

Reset Method

Automatic, Manual, No Reset

Number Of Digits

7

Timp montare

Flush Mount, Panel Mount

Output / Interface

MOSFET

Count Direction

Up

Digit Height

6.5 mm

Backlighting

Yes

Maximum Count Frequency

40Hz

Cutout Size

44.8 x 22 mm

Meter Type

Electronic

Approvals

CE, RoHS, UL94V0

Temperatura maxima de lucru

+55°C

Measurement Range

0 → 9999999

Temperatura minima de lucru

-5°C

Minimum Measurement

0

Cutout Height

22mm

Cutout Width

44.8mm

Adancime

64mm

Tara de origine

India

S-ar putea să te intereseze