RS PRO Control Cable, 5 Cores, 2.5 mm², SY, Screened, 10m, Clear PVC Sheath

Documente tehnice
Specificatii
Marca
RS ProNumber of Cores
5
Cross Sectional Area
2.5 mm²
Conductor Material
Annealed Copper
Sheath Material
PVC
Culoare invelis
Clear
Control Cable Type
SY
Screened/Unscreened
Screened
Screen Type
Galvanised Steel Braid
Lungime
10m
Minimum Bend Radius
6 x D
Tensiune nominala
300/500V
Curent nominal
20A
CPR Certification
Eca
Standarde
BS EN 50525
Temperatura maxima de lucru
+70°C
Temperatura minima de lucru
-15°C
Bedding Material
PVC
Insulation material
PVC
Tara de origine
Turkey
€ 75,29
€ 75,29 1 Bag of 10 Metres (fara TVA)
€ 89,60
€ 89,60 1 Bag of 10 Metres (cu TVA)
1
€ 75,29
€ 75,29 1 Bag of 10 Metres (fara TVA)
€ 89,60
€ 89,60 1 Bag of 10 Metres (cu TVA)
1
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
RS ProNumber of Cores
5
Cross Sectional Area
2.5 mm²
Conductor Material
Annealed Copper
Sheath Material
PVC
Culoare invelis
Clear
Control Cable Type
SY
Screened/Unscreened
Screened
Screen Type
Galvanised Steel Braid
Lungime
10m
Minimum Bend Radius
6 x D
Tensiune nominala
300/500V
Curent nominal
20A
CPR Certification
Eca
Standarde
BS EN 50525
Temperatura maxima de lucru
+70°C
Temperatura minima de lucru
-15°C
Bedding Material
PVC
Insulation material
PVC
Tara de origine
Turkey