RS PRO Brown 1.5 mm² Harsh Environment Wire, 30/0.25 mm, 10m, PTFE Insulation

Documente tehnice
Specificatii
Marca
RS ProCross Sectional Area
1.5 mm²
Culoare invelis
Brown
Cable Shape
Single Core
Core Strands
30/0.25 mm
Lungime
10m
Insulation material
PTFE
Tensiune
1 kV, 600 V
Temperatura maxima de lucru
+250°C
Temperatura minima de lucru
-25°C
Conductor Material
Nickel Plated Copper
Shield Type
Glass Braid, Glass Mica Tape
Dimensiune
0.25 mm
Resistant To
Abrasions, Heat, Industrial Fluids, Moisture
Number of Strands
30
Tara de origine
United Kingdom
P.O.A.
1
P.O.A.
1
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
RS ProCross Sectional Area
1.5 mm²
Culoare invelis
Brown
Cable Shape
Single Core
Core Strands
30/0.25 mm
Lungime
10m
Insulation material
PTFE
Tensiune
1 kV, 600 V
Temperatura maxima de lucru
+250°C
Temperatura minima de lucru
-25°C
Conductor Material
Nickel Plated Copper
Shield Type
Glass Braid, Glass Mica Tape
Dimensiune
0.25 mm
Resistant To
Abrasions, Heat, Industrial Fluids, Moisture
Number of Strands
30
Tara de origine
United Kingdom