RS PRO Brown 0.5mm² Equipment Wire, 20 AWG, 16/0.2 mm, 100m, PVC Insulation

Nr. stoc RS: 361-591Producator: RS PRO
brand-logo

Documente tehnice

Specificatii

Marca

RS Pro

Cross Sectional Area

0.5mm²

Culoare invelis

Brown

Cable Shape

Single Core

American Wire Gauge

20 AWG

Core Strands

16/0.2 mm

Lungime

100m

Insulation material

PVC

European Harmonised Code

H05V-K

Tensiune

500 V

Diametru exterior

2.5mm

Temperatura maxima de lucru

+70°C

Temperatura minima de lucru

-15°C

Conductor Material

Annealed Copper

Wire Style

2491X

Standarde

BS 6004, RoHS Compliant

Serie

2491X

Insulation Wall Thickness

0.6mm

Harmonised Code

H05V-K

Shield Type

Unshielded

Outer Sheath Material

PVC

Number of Strands

16

Dimensiune

0.2mm

Tara de origine

United Kingdom

Detalii produs

RS Pro Hook Up Wire - 100 m Length

Brought to you by RS Pro, a range of hook up wire. Suitable for electrical power, lighting and internal wiring applications. All of the standard equipment wire within this range is 100 m in length and with a variety of sheath colours to choose from, they are suitable for various applications. Due to robust and carefully manufactured copper conductor, all models are highly reliable and excellent quality.

S-ar putea să te intereseze
Tri Rated PVC 0.50mm HO5V2-K Brown 100m
P.O.A.Buc. (fara TVA)
Informatii despre stoc temporar indisponibile

€ 38,52

€ 38,52 1 Reel of 100 Metres (fara TVA)

€ 45,84

€ 45,84 1 Reel of 100 Metres (cu TVA)

RS PRO Brown 0.5mm² Equipment Wire, 20 AWG, 16/0.2 mm, 100m, PVC Insulation

€ 38,52

€ 38,52 1 Reel of 100 Metres (fara TVA)

€ 45,84

€ 45,84 1 Reel of 100 Metres (cu TVA)

RS PRO Brown 0.5mm² Equipment Wire, 20 AWG, 16/0.2 mm, 100m, PVC Insulation
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

S-ar putea să te intereseze
Tri Rated PVC 0.50mm HO5V2-K Brown 100m
P.O.A.Buc. (fara TVA)

Documente tehnice

Specificatii

Marca

RS Pro

Cross Sectional Area

0.5mm²

Culoare invelis

Brown

Cable Shape

Single Core

American Wire Gauge

20 AWG

Core Strands

16/0.2 mm

Lungime

100m

Insulation material

PVC

European Harmonised Code

H05V-K

Tensiune

500 V

Diametru exterior

2.5mm

Temperatura maxima de lucru

+70°C

Temperatura minima de lucru

-15°C

Conductor Material

Annealed Copper

Wire Style

2491X

Standarde

BS 6004, RoHS Compliant

Serie

2491X

Insulation Wall Thickness

0.6mm

Harmonised Code

H05V-K

Shield Type

Unshielded

Outer Sheath Material

PVC

Number of Strands

16

Dimensiune

0.2mm

Tara de origine

United Kingdom

Detalii produs

RS Pro Hook Up Wire - 100 m Length

Brought to you by RS Pro, a range of hook up wire. Suitable for electrical power, lighting and internal wiring applications. All of the standard equipment wire within this range is 100 m in length and with a variety of sheath colours to choose from, they are suitable for various applications. Due to robust and carefully manufactured copper conductor, all models are highly reliable and excellent quality.

S-ar putea să te intereseze
Tri Rated PVC 0.50mm HO5V2-K Brown 100m
P.O.A.Buc. (fara TVA)