RS PRO Blanking Plug, 25.4mm Hole Diameter, Nylon, 30.6mm Diameter, Unthreaded
Nr. stoc RS: 102-3969Producator: RS PRO

Documente tehnice
Specificatii
Marca
RS ProHole Diameter
25.4mm
Material
Nylon
Tip priza
Blanking
Diametru
30.6mm
Threaded/Unthreaded
Unthreaded
Culoare
Black
Temperatura maxima de lucru
+105°C
Frecventa minima de auto-rezonanta
-20°C
Informatii indisponibile despre stoc
P.O.A.
RS PRO Blanking Plug, 25.4mm Hole Diameter, Nylon, 30.6mm Diameter, Unthreaded
1
P.O.A.
RS PRO Blanking Plug, 25.4mm Hole Diameter, Nylon, 30.6mm Diameter, Unthreaded
Informatii indisponibile despre stoc
1
Informatii indisponibile despre stoc
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
RS ProHole Diameter
25.4mm
Material
Nylon
Tip priza
Blanking
Diametru
30.6mm
Threaded/Unthreaded
Unthreaded
Culoare
Black
Temperatura maxima de lucru
+105°C
Frecventa minima de auto-rezonanta
-20°C