RS PRO Black Die Cast Aluminium Enclosure, Black Lid, 119 x 93.5 x 56.5mm

Documente tehnice
Specificatii
Marca
RS ProTip material
Die Cast Aluminium
External Length
119 mm
External Height
56.5 mm
External Width
93.5 mm
Dimensiuni externe
119 x 93.5 x 56.5mm
Culoare
Black
Lid Colour
Black
Tara de origine
Taiwan, Province Of China
Detalii produs
RS PRO Multi Purpose, Die Cast Aluminium Enclosure, Black
Introducing the black die cast aluminium range of general purpose enclosures from RS PRO, a high standard selection of enclosures suitable for a wide range of applications. These durable boxes are made with aluminium alloy, providing electrical conducting properties and a high resistance to corrosion. These aluminium enclosures are lightweight and easy to maintain, offering a highly versatile enclosure that can be used in a range of environments. These general purpose aluminium enclosures are the perfect solution for housing electrical components, providing excellent protection.
P.O.A.
1
P.O.A.
1
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
RS ProTip material
Die Cast Aluminium
External Length
119 mm
External Height
56.5 mm
External Width
93.5 mm
Dimensiuni externe
119 x 93.5 x 56.5mm
Culoare
Black
Lid Colour
Black
Tara de origine
Taiwan, Province Of China
Detalii produs
RS PRO Multi Purpose, Die Cast Aluminium Enclosure, Black
Introducing the black die cast aluminium range of general purpose enclosures from RS PRO, a high standard selection of enclosures suitable for a wide range of applications. These durable boxes are made with aluminium alloy, providing electrical conducting properties and a high resistance to corrosion. These aluminium enclosures are lightweight and easy to maintain, offering a highly versatile enclosure that can be used in a range of environments. These general purpose aluminium enclosures are the perfect solution for housing electrical components, providing excellent protection.