RS PRO Black 0.2 mm² Hook Up Wire, 24 AWG, 7/0.2 mm, 100m, XLPVC Insulation

Documente tehnice
Specificatii
Marca
RS ProCross Sectional Area
0.2 mm²
Culoare invelis
Black
American Wire Gauge
24 AWG
Cable Shape
Single Core
Core Strands
7/0.2 mm
Lungime
100m
Insulation material
XLPVC
Tensiune
150 V
Diametru exterior
1.12mm
Temperatura maxima de lucru
+80°C
Conductor Material
Tinned Copper
Wire Style
UL1429
Standarde
UL 1581, UL 758
Rezistenta la foc
Flame Retardant
Insulation Wall Thickness
0.3mm
Dimensiune
0.2 mm
Number of Strands
7
Tara de origine
China
Detalii produs
RS UL1429 Hook-up cable wire
UL1429 hook-up wire can be used for internal wiring of appliances or electronic equipment.
Standards
UL758, UL1581,RoHS
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
P.O.A.
1
P.O.A.
1
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
RS ProCross Sectional Area
0.2 mm²
Culoare invelis
Black
American Wire Gauge
24 AWG
Cable Shape
Single Core
Core Strands
7/0.2 mm
Lungime
100m
Insulation material
XLPVC
Tensiune
150 V
Diametru exterior
1.12mm
Temperatura maxima de lucru
+80°C
Conductor Material
Tinned Copper
Wire Style
UL1429
Standarde
UL 1581, UL 758
Rezistenta la foc
Flame Retardant
Insulation Wall Thickness
0.3mm
Dimensiune
0.2 mm
Number of Strands
7
Tara de origine
China
Detalii produs
RS UL1429 Hook-up cable wire
UL1429 hook-up wire can be used for internal wiring of appliances or electronic equipment.
Standards
UL758, UL1581,RoHS
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.